EK8084-000 | Raychem
Heatshrink tubing, 2:1, (3/1.5 mm), black
Order No.: 72P2804
EAN: 4099891656126
MPN:
EK8084-000
Unit Price (€ / pc.)
135.2554 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 1 Week **
Total Price:
135.26 € *
Price list
Quantity
Price per unit*
1 pcs.
135.2554 €
4 pcs.
109.1706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, EK8084-000, Raychem
The EK8084-000 combines high temperature and zero halogen properties in a lightweight material and helps you meet all requirements for zero halogen, limited fire hazard tubing with high-temperature properties. The tubing helps provide excellent mechanical and electrical protection for wire and cable harnesses across multiple environments.
Applications
- Military
- Marine
- Rail and Mass Transit
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 1.5 mm | |
Inner diameter before shrinkage | 3 mm | |
max. operating temperature | 137 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 150 °C | |
Wall thickness | 0.7 mm | |
Inch Size | 3/1.5 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |