EC6672-000 | Raychem

Heatshrink tubing, 2:1, (6.4/3.1 mm), polyvinylidene fluoride, yellow

Order No.: 72P2752
EAN: 4099891655808
MPN:
EC6672-000
Series: UV-SCE
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 1 Week **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
40 pcs.
2.2848 €
200 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Identification marker sleeve, EC6672-000, Raychem

The EC6672-000 is a ultra-violet light resistant, heat shrink identification marker sleeve that is presented as cut sleeve organised in ladder format. This product is designed specifically to allow customer to identify wires and cable in out door environments where some exposure to UV light is possible.

Features

  • UV Resistant
  • Good Temperature resistance
  • Non-flame propagating
  • Resistant to key rail and industrial fluids including diese

Applications

  • Suitable for installations that require outstanding fluid resistance
  • Rail, Mass transit
  • Aerospace, Marine
  • Heavy Industrial
  • Energy
Technical specifications
Colour yellow
Inner diameter after shrinkage 3.1 mm
Inner diameter before shrinkage 6.4 mm
Length 50 mm
Material polyvinylidene fluoride
max. operating temperature 200 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.38 mm
Inch Size 1/4
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes