E32151-000 | Raychem
Heatshrink tubing, 2:1, (104.14/50.8 mm), polyolefine, black
Unit Price (€ / pc.)
11.4835 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 1 Week **
Heat shrink tubing, E32151-000, Raychem
The E32151-000 provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. It can be used to bundle wires for flexible light duty harnesses. This product's low full recovery temperature reduces installation time and the risk of damage to temperature-sensitive components.
Features
- 2:1 shrink ratio
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 50.8 mm | |
Inner diameter before shrinkage | 104.14 mm | |
Length | 152.4 mm | |
Material | polyolefine | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |