CB5346-000 | Raychem
Heatshrink tubing, 3:1, (27.94/9.52 mm), polyolefine, black
Unit Price (€ / pc.)
71.0311 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
71.03 € *
Price list
Quantity
Price per unit*
2 pcs.
71.0311 €
8 pcs.
59.7618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, CB5346-000, Raychem
The CB5346-000 provides a simple, positive splice-sealing method that offers protection under adverse environmental conditions. Tubing supplied with standard sealant provides water sealing and environmental protection in wet or underground applications. This product's polymer tubing has excellent insulating, abrasion-resistance, and strain-relief properties.
Features
- Thick adhesive liner forms an effective barrier against fluids and moisture
- Expansion ratios as high as 3:1
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 9.52 mm | |
Inner diameter before shrinkage | 27.94 mm | |
Length | 1.219 m | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 3.05 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |