7674850001 | Raychem
Heatshrink tubing, 3:1, (9.5/3.2 mm), white
Order No.: 39P9165
EAN: 4099891276997
MPN:
7674850001
RPS-1K-8-4/2.0-9
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Heat shrink tubing, RNF-3000-39/13-2-STK, Raychem
RNF-3000-39/13-2-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | white | |
Inner diameter after shrinkage | 3.2 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |