762261-000 | Raychem
Heatshrink tubing, 3:1, (16.2/6.9 mm), yellow
Heat shrink tubing, RW-175-1-1/2-X-STK, Raychem
RW-175-1-1/2-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.
Features
- 2:1 Shrink ratio
- Tough, semirigid, very-thin-wall insulation
- High flame-resistance
- Protection from most industrial solvents, fuels, and chemicals
- Meets NASA outgassing requirements
Colour | yellow | |
Inner diameter after shrinkage | 6.9 mm | |
Inner diameter before shrinkage | 16.2 mm | |
contains glue inside | No | |
Length | 50 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 3:1 |
Country of origin | CZ |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |