629337-000 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, black

Order No.: 72P0547
EAN: 4099891655075
MPN:
629337-000
Series: TAT-125
Raychem
default L
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 24,292 pcs.
Leadtime: 1 Week **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
254 pcs.
0.3332 €
1200 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 629337-000, Raychem

The 629337-000 is a heat-shrinkable tub that seals and protects simple in-line splices, bimetallic joints, and components from fluids, moisture, and corrosion. This product has thin adhesive lining that bonds to outer tubing and surface below, forming a positive environmental seal. Also repairs damaged wire insulation, especially where flexibility is required and provides one step electrical insulation and moisture sealing.

Features

  • 2:1 shrink ratio
  • Flexibility of both tubing and adhesive
  • Moisture seal that is resistant to bending of the substrate
  • Good mechanical strength and cut-through resistance
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
Length 50.8 mm
Material polyolefine
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 95 °C
Wall thickness 0.74 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes