5736824001 | Raychem
Heatshrink tubing, 2:1, (15/7.5 mm), polyolefine, black
Unit Price (€ / mtr.)
2.1301 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 1 Week **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
100 mtr.
2.1301 €
200 mtr.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 5736824001, Raychem
The 5736824001 is a commercial grade tubing for general applications where a flame-retardant product is not needed but where electrical insulation and mechanical performance are important. This product makes an attractive covering for many automotive, appliance, and consumergoods applications.
Features
- 2:1 shrink ratio
- Can be easily hot-stamped
- Bright, shiny surface
- Semiflexible, non-flameretardant, halogen-fre
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 7.5 mm | |
Inner diameter before shrinkage | 15 mm | |
Material | polyolefine | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 85 °C | |
Wall thickness | 0.8 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |