5500696029 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), polyolefine, black
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Available in 5 Days: 149,873 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2166 €
2000 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 5500696029, Raychem
The 5500696029 is an adhesive-lined, flexible, thin-wall, heat-shrinkable tubing. It provides one-step electrical insulation and moisture sealing for a wide variety of applications. This product seals and protects simple in-line splices, bimetallic joints, and components from fluids, moisture, and corrosion.
Features
- 2:1 shrink ratio
- Moisture seal that is resistant to bending of the substrate
- Good mechanical strength and cut-through resistance
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 3.2 mm | |
Inner diameter before shrinkage | 6.4 mm | |
Length | 50.8 mm | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 0.76 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |