5069842046 | Raychem

Heatshrink tubing, 2:1, (6.4/3.2 mm), polyolefine, black

Order No.: 71P9183
EAN: 4099891654986
MPN:
5069842046
CGPT-6.4/3.2-0-STK
Series: CGPT
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
1.0948 € *
Available: 0 mtr.
Available in 5 Days: 372 mtr.
Leadtime: 1 Week **
Total Price:
1.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 mtr.
1.0948 €

Heat shrink tubing, 5069842046, Raychem

The 5069842046 is a tough, flexible, general purpose polyolefin tub with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 shrink ratio
  • Excellent physical and electrical performance
  • Very good chemical and solvent resistance
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
Length 1.22 m
Material polyolefine
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Wall thickness 0.65 mm
Inch Size 6.4/3.2
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes