381522-000 | Raychem

Heatshrink tubing, 2.5:1, (25/8 mm), polyolefine, cross-linked, black

Order No.: 91F1520
EAN: 4099891277338
MPN:
381522-000
MWTM-25/8-1000/S(S10)
Series: MWTM
Raychem
default L
front L
Image may differ
Unit Price (€ / mtr.)
57.1914 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
57.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 mtr.
57.1914 €

Heat-shrink tubing MWTM

Features

  • High electrical characteristics and mechanical strength for low voltage applications
  • Medium-wall, cross-linked polyolefin. UV stabilized against irradiation and weathering
  • Halogen and silicon-free material content, non-corrosive, non-toxic, free of lead and aluminium.
  • Available inline coated with hot melt adhesive or uncoated
  • Color black, 3:1 shrink ratio; Unlimited shelf-life
Technical specifications
Colour black
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 25 mm
contains glue inside No
Material polyolefine, cross-linked
Shrinking rate 2.5:1
Wall thickness 2 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Inner diameter after shrinkage
Material
Colour
Wall thickness
contains glue inside
Shrinking rate
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Inner diameter before shrinkage
Inner diameter after shrinkage
Material
Colour
Wall thickness
contains glue inside
Shrinking rate
Manufacturer SKU:
 381522-000
2 mtr. 57.1914 €
57.1914 €
0 mtr.
57.19 € *
25 mm
8 mm
polyolefine, cross-linked
black
2 mm
No
2.5:1
Manufacturer SKU:
 413206-000
1 pcs. 99.3888 €
99.3888 €
0 pcs.
99.39 € *
35 mm
12 mm
polyolefine, cross-linked
black
2 mm
No
2.5:1