3580590011 | Raychem

Heatshrink tubing, 3:1, (3/1 mm), polyolefine, white

Order No.: 35P2806
EAN: 4099891271800
MPN:
3580590011
TRSA-1019/C/1/0
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
0.0976 € *
Available: 0 mtr.
Leadtime: 26 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1064 mtr.
0.0976 €

Heat shrink tubing, CGPT-R-KIT-2, Raychem

CGPT-R-KIT-2 is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Colour white
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 3 mm
contains glue inside No
Material polyolefine
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.1 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes