195271-000 | Raychem
Heatshrink tubing, 4:1, (25.4/6.35 mm), fluorelastomer, black
Order No.: 71P3898
EAN: 4099891654856
MPN:
195271-000
Unit Price (€ / pc.)
63.1533 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
63.15 € *
Price list
Quantity
Price per unit*
2 pcs.
63.1533 €
8 pcs.
50.9796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 195271-000, Raychem
The 195271-000 is a heat-shrinkable, semiflexible molded shape for low fire hazard applications. This product is designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial.
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 6.35 mm | |
Inner diameter before shrinkage | 25.4 mm | |
Length | 63.5 mm | |
Material | fluorelastomer | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 175 °C | |
Wall thickness | 0.15 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |