783425-000 | Raychem
Receptacle, solder connection, 783425-000
Order No.: 34P2192
EAN: 4099889633344
MPN:
783425-000
DK-602-0157-N-2
Unit Price (€ / pc.)
288.8844 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Shielded contact, 783425-000, Raychem
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: TriAxial, Shielded Contact Style: Socket, Shielded Contact Size: 8, Termination Method: Solder, Operating Temperature (Max): 150 °C, Military Standard: MIL-C-38999 I, III, IV, Comment: Data Bus contact.
Technical specifications
Version | receptacle | |
Contact connection | solder connection | |
Contact material | copper alloy |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |