601102-000 | Raychem
Pin contact, 0.03-0.14 mm², AWG 32-26, solder connection, gold-plated, 601102-000
Order No.: 34P3905
EAN: 4099889633740
MPN:
601102-000
D-602-46
Unit Price (€ / pc.)
53.7642 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 1 Week **
Total Price:
53.76 € *
Price list
Quantity
Price per unit*
2 pcs.
53.7642 €
8 pcs.
52.7646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielded contact, 601102-000, Raychem
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Pin, Shielded Contact Size: 16, Termination Method: Solder, Wire Size: 26 - 32 AWG, Wire Size: 0.14 - 0.03 mm², Operating Temperature (Max): 150 °C, Military Standard: MIL-C-26482,MIL-C.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 32-26 | |
Contact connection | solder connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.03-0.14 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |