EC5878-000 | Raychem
PVC cable maker, imprint "3", (W) 4.5 mm, max. bundle Ø 6.3 mm, yellow, EC5878-000
Unit Price (€ / pc.)
0.0253 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 1 Week **
Marker, EC5878-000, Raychem
The EC5878-000 is a push-on marker used to identify wires and small cables permanently. This marker is manufactured using PVC and designed with an expanding profile, enabling the marker to accommodate a wide range of wire/cable sizes.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in Mass transit, Aviation and Military
Applications
- Pre-termination cable identification
- Identification of small wires and cables
- Electrical and Electronic Equipment, Industrial
Technical specifications
Imprint | 3 | |
Version | cable maker | |
Width | 4.5 mm | |
Colour | yellow | |
Material | PVC | |
max. Bundle diameter | 6.3 mm | |
Markable | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |