EC1035-000 | Raychem

PVC cable maker, imprint "7", (L x W x H) 4.75 x 4.5 x 6.3 mm, max. bundle Ø 6.3 mm, purple, EC1035-000

Order No.: 37P9272
EAN: 4099891214982
MPN:
EC1035-000
06181707
EC1035-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0190 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 14 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
11000 pcs.
0.0190 €

Z-type marker, EC1035-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a violet, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Colour purple
Length 4.75 mm
Material PVC
Markable No
Imprint 7
Height 6.3 mm
Width 4.5 mm
max. Bundle diameter 6.3 mm
Version cable maker
Logistics
Customs tariff number 39269097
Country of origin MX
Compliance
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15