EC0212-000 | Raychem

PVC cable maker, imprint "8", (L x W x H) 4.75 x 4.5 x 3.7 mm, max. bundle Ø 3.2 mm, gray, EC0212-000

Order No.: 37P8714
EAN: 4099891209667
MPN:
EC0212-000
05811808
EC0212-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Available in 5 Days: 44,000 pcs.
Leadtime: 10 Weeks **
Total Price:
216.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13000 pcs.
0.0167 €

Z-type marker, EC0212-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a grey, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Colour gray
Length 4.75 mm
Material PVC
Markable No
Imprint 8
Height 3.7 mm
Width 4.5 mm
max. Bundle diameter 3.2 mm
Version cable maker
Logistics
Customs tariff number 39269097
Country of origin IE
Compliance
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15