F12169-000 | Raychem
Splice with heat shrink insulation, AWG 20 to 16, blue, 4.17 mm
Order No.: 72P2819
EAN: 4099891741853
MPN:
F12169-000
Unit Price (€ / pc.)
57.9054 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
57.91 € *
Price list
Quantity
Price per unit*
2 pcs.
57.9054 €
8 pcs.
56.8344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, F12169-000, Raychem
Splice, 20 - 16 AWG Wire size, Sealable, Splice capacity 1, Splice kit, Copper alloy, Bag/Box, Closed, Fully insulated, -65 - 175 °C.
Technical specifications
Version | Splice | |
AWG cross-section | AWG 20 to 16 | |
Colour | blue | |
Isolated | Yes | |
Length | 4.17 mm | |
Material | copper alloy | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |