CN1021-000 | Raychem
Splice with heat shrink insulation, 7.54-1.21 mm², AWG 22 to 16, blue, 38.2 mm
Order No.: 72P2498
MPN:
CN1021-000
Unit Price (€ / pc.)
14.4704 € *
Available: 0 pcs.
Available in 5 Days: 1,015 pcs.
Leadtime: 1 Week **
Splice, CN1021-000, Raychem
Splice, 22 - 16 AWG Wire size, 7.54 - 1.21 mm² Wire size, Sealable, Splice kit, 1.55 mm Barrel inside diameter, 754 - 2426 CMA Wire size.
Technical specifications
Version | Splice | |
AWG cross-section | AWG 22 to 16 | |
Colour | blue | |
Isolated | Yes | |
Length | 38.2 mm | |
Cable cross-section | 7.54-1.21 mm² | |
Material | copper alloy | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |