957154-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm

Order No.: 34P3491
EAN: 4099889605891
MPN:
957154-000
S02-07-R-90
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
35 pcs.
2.8798 €
70 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 957154-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.65 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, Resistance Properties: Immersion Protection, Wire Temperature (Max): 105 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): AS83519/2

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.38 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Length
AWG cross-section
Material
Version
Colour
Isolated
1 item in 2 variations
*incl. VAT plus shipping costs