696488-000 | Raychem
Butt connector with heat shrink insulation, 0.25 mm², AWG 24, transparent blue, 16.5 mm
SolderSleeve Shield Terminator, 696488 - 000, Raychem
Pre - Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.5 mm, Wire Size: 0.25 mm², Wire Size: 24 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Version | butt connector | |
AWG cross-section | AWG 24 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 16.5 mm | |
Cable cross-section | 0.25 mm² | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Country of origin | TW |
Customs tariff number | 85366910 |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |