SolderSleeve Shield Terminator, 691894-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.65 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, Resistance Properties: Immersion Protection, Wire Temperature (Max): 105 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): AS83519/2