Raychem

650080-000 | Raychem

Splice with heat shrink insulation, transparent/blue, 29.21 mm

Order No.:  72P0746
MPN:
650080-000
EAN: 4099891741624
Raychem
default L
default S
Images may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Available in 5 Days: 1,039 pcs.
Leadtime: 5 Days **
Add to Cart
Total Price:
3.88 € *
Quantity
Price per unit*
25 pcs.
3.8794 €
150 pcs.
2.7608 €
350 pcs.
2.5347 €
700 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Splice, 650080-000, Raychem

Splice, Sealable, Splice kit, 0 Serration, Length 29.21 mm, Bag/Box, Closed, Discrete wire, Fully insulated, Non-Insulation support.

Technical specifications
Version Splice
Colour transparent/blue
Isolated Yes
Length 29.21 mm
Material polyvinylidene fluoride
shrinkable tubing Yes
Show similar products (0)
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes