275925-000 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent, 42 mm
Order No.: 34P3856
EAN: 4099889608762
MPN:
275925-000
CWT-3806-W2
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 5 Days: 744 pcs.
Leadtime: 1 Week **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
45 pcs.
2.0468 €
250 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 275925 - 000, Raychem
Pre - Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.8 mm, Wire Size: 0.34 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 22 | |
Colour | transparent | |
Isolated | Yes | |
Length | 42 mm | |
Cable cross-section | 0.34 mm² | |
Material | polyolefine | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |