5.00.100.195/0000 | RAFI
Switch element, 1 Form A (N/O), latching, 35 V, 100 mA, 5.00.100.195/0000
Switching element, 5001001950000, RAFI
RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated. For illuminable actuators and indicator lights, please use a lamp socket / LED element as the middle element in the coupling.
Features
- Switching elements with cage clamp connection
- Time and material savings due to elimination of ferrules for stranded wires
- Solid wires can be used
- Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary
- Disassembly by loosening the bayonet lever of the coupling
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Connection | plug-in connection | |
Version | switch element | |
can be illuminated | No | |
Contact function | latching | |
Contact material | gold | |
Rated voltage | 35 V | |
Rated current | 100 mA | |
Latching switching function | 1 Form A (N/O) |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |