5.00.888.506/1400 | RAFI

Aperture, round, Ø 17.8 mm, (H) 2.3 mm, yellow, for pushbutton switch, 5.00.888.506/1400

Order No.: 12G5096
EAN: 4099889323924
MPN:
5.00.888.506/1400
Series: LUMOTAST 16
RAFI
default L
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 9 pcs.
Leadtime: 8 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8568 €

C-LAB bezel, illuminated pushbutton, legend insert, yellow

Application

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Handheld terminals
  • Industrial robots
  • Model construction

Technical Data

  • Bezel color: yellow
  • Bezel shape: round
Technical specifications
Version round
diameter 17.8 mm
Colour yellow
Suitable for pushbutton switch
Height 2.3 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 10 variations
*incl. VAT plus shipping costs