1.74.508.111/2200 | RAFI
RAFIX 22 FS+, signal lamp multicolor, round collar, lamp red / green, bezel white, Flat quick-connec
Unit Price (€ / pc.)
37.0566 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
37.06 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0566 €
5 pcs.
35.1764 €
10 pcs.
32.9392 €
20 pcs.
30.9757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamp, 1745081112200, RAFI
The 1745081112200 is a signal lamp multicolor that separate 2.8 x 0.8 mm plug-in connections and integrated reverse polarity protection allow three signal states to be displayed in one lamp: white unlit, red lit and green lit.
Features
- Three signal states can be displayed with one lamp
- Plug-in connection (QC) with integrated reverse polarity protection
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
Connection | faston plug 2.8 x 0.8 mm | |
Installation diameter | 22.3 mm | |
Farbe der Beleuchtung | red/green | |
Assembly | screw mounting | |
Rated voltage (DC) | 30 V | |
Grid | 30 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |