1.90.690.344/0000 | RAFI
Signal lamp with lamp socket BA9s, 24 V, blue, 450 mcd, LED number: 1
Order No.: 38G0046
MPN:
1.90.690.344/0000
1906903440000
Unit Price (€ / pc.)
42.3521 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
42.35 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3521 €
5 pcs.
40.5195 €
10 pcs.
38.8416 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, 1.90.690.344/0000, RAFI
This LED is a blue, 24 Volt light with a BA 9s socket.
Technical specifications
Number of LEDs | 1 | |
Farbe der Beleuchtung | blue | |
Luminous intensity | 0.45 cd | |
Rated voltage | 24 V | |
Rated current | 15 mA |
Download
Logistics
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |