1.65.111.051/0000 | RAFI
Frame part without orifice plate, T 4.5, 35 V, solder connection, 1.65.111.051/0000
No longer available from manufacturer, LTB: 02.29.2024
Unit Price (€ / pc.)
8.6513 € *
Available: 17 pcs.
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
7.6160 €
50 pcs.
7.0924 €
150 pcs.
6.7830 €
500 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamp, 1.65.111.051/0000, RAFI
The 1.65.111.051/0000 is a signal lamp with solder terminals, a rectangular collar, and a flat bezel is rated IP40.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
Connection | solder connection | |
Version | signal lamp | |
Type of mounting | threaded ring | |
Socket version | T 4.5 | |
Voltage | 35 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |