1.30.275.004/0000 | RAFI
Key switch, unlit, groping, waistband round, front ring silver, 40°, trigger position 0, mounting Ø 22.3 mm, 1.30.275.004/0000
Compact keylock switch, 1.30.275.004/0000, RAFI
RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The locking systems we use have been created by reputable lock manufacturers in accordance with the DIN EN 1303 standard. They are open, mechanical systems that require occasional maintenance by the operator depending on the ambient conditions.
Features
- Key switch with low installation height
- PCB switching elements minimize mounting errors
- Design adaptation through different front ring variations
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Industrial robots
Version | key switch | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 40° | |
Installation diameter | 22.3 mm | |
Installation height | 20 mm | |
Installation depth | 9.2 mm | |
Front ring colour | silver | |
Contact function | groping | |
Protection class | IP65 | |
Trigger position key | 0 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |