1.30.245.303/0800 | RAFI

Key switch, unlit, latching, waistband round, front ring light gray, 90°, trigger position 0, mounting Ø 22.3 mm, 1.30.245.303/0800

Order No.: 38G0023
MPN:
1.30.245.303/0800
1302453030800
Series: RAFIX 22 QR
RAFI
1.30.245.303/0800 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
35.4977 € *
Available: 0 pcs.
Next delivery: 19 pcs. on 2024-11-29
Leadtime: 10 Weeks **
Total Price:
35.50 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4977 €
4 pcs.
33.8079 €
8 pcs.
31.8087 €
10 pcs.
30.0237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keylock switch, 1.30.245.303/0800, RAFI

RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element. Then this unit is snapped onto the key switch. To release, a bayonet lever must be actuated. RAFIX 22QR key switches have the specified tactility and function only when assembled with the appropriate switching elements. You can choose between two collar shapes: round and square.

The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary. The locking systems we use were created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance by the machine or system operator.

Features

  • Design adaptations through different front ring colors
  • Robust - suitable also for operation with gloves
  • Firmly injection-molded collar seal, cannot twist or be lost during installation
  • Additional protection against twisting due to threaded ring with claw
  • Separate switching elements required

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Version key switch
Type of mounting threaded ring
can be illuminated No
Collar shape of the front frame round
Rotation angle 90°
Installation diameter 22.3 mm
Installation height 30.6 mm
Installation depth 56.4 mm
Front ring colour light gray
Contact function latching
Protection class IP65
Trigger position key 0
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes