1.74.505.501/1400 | RAFI
Light attachment, illuminable, waistband round, yellow, mounting Ø 22.3 mm, 1.74.505.501/1400
Unit Price (€ / pc.)
4.2007 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Signal indicator, 1.74.505.501/1400, Rafi
RAFIX 22 QR, signal indicator, flat bezel, round collar, bezel yellow.
Features
- Firmly molded collar seal, cannot twist during installation and cannot be lost
- Separate snap-on LED element or lamp socket required
- 1-person installation
Technical specifications
Installation height | 24.1 mm | |
Installation diameter | 22.3 mm | |
Type of mounting | threaded ring | |
Actuator colour | yellow | |
Product type | light attachment | |
Protection class | IP65 | |
Installation depth | 56.4 mm | |
Collar shape of the front frame | round | |
can be illuminated | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |