1.30.285.221/0100 | RAFI
Key switch, unlit, latching, waistband round, black, front ring black, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.285.221/0100
Unit Price (€ / pc.)
49.9919 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Keylock switch with black front ring and plastic cap for protection, series RAFIX 22 FSR
type: 1.30.285.221/0100
Color of front ring: black
Form of collar: round
Dimensions of collar: 31.3 mm
Mounting hole: 22.3 mm
Mounting: ring nut
Contact function: latching action
Rotating angle: 1 x 90°, L shape
Key removal position: 0 + 1
Wafer: 5
Lock type: 001
Included: threaded ring with claw and 2 keys
Protection: IP69
Technical specifications
Installation height | 45.6 mm | |
Contact function | latching | |
Installation diameter | 22.3 mm | |
Type of mounting | threaded ring | |
Front ring colour | black | |
Trigger position key | 0 + 1 | |
Actuator colour | black | |
Product type | key switch | |
Protection class | IP65 | |
Installation depth | 9.2 mm | |
Rotation angle | 90° | |
Collar shape of the front frame | round | |
can be illuminated | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |