1.30.275.371/0100 | RAFI
Key switch, unlit, latching, waistband square, black, front ring black, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.275.371/0100
Unit Price (€ / pc.)
33.5818 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Keylock switch with plastic front ring, compact, series RAFIX 22FS+
type: 1.30.255.482/0000
Collar: square
Color of front ring: black
Collar and housing: black
Dimension of collar: 29.8 mm
Overall height: 44.1 mm
Mounting hole: 22.3 mm
Mounting: ring nut
Master and Group key: no
Master and changeover key: no
Locking position: 001
Interlocks: 5
Number of locks: 500
Funktion: latching Action 1 x 90°
Rotating angle: V
Key removal Position: 0 + 1
Included: 2 keys
Technical specifications
Installation height | 44.1 mm | |
Contact function | latching | |
Installation diameter | 22.3 mm | |
Type of mounting | threaded ring | |
Front ring colour | black | |
Trigger position key | 0 + 1 | |
Actuator colour | black | |
Product type | key switch | |
Protection class | IP65 | |
Installation depth | 9.2 mm | |
Rotation angle | 90° | |
Collar shape of the front frame | square | |
can be illuminated | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |