1.30.272.152/2200 | RAFI

Toggle switch, illuminable, latching, waistband square, white, front ring silver, 90°, mounting Ø 22.3 mm, 1.30.272.152/2200

Order No.: 12G9275
EAN: 4099889250640
MPN:
1.30.272.152/2200
Series: RAFIX 22 FS+
1.30.272.152/2200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.351 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
15.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.351 €

Mode switch with marked lever and metalized bezel, series RAFIX 22FS+

type: 1.30.272.152/2200

Collar: square. Toggle lever marking: white, translucent for illuminated Version. Front bezel: metal colored. Function: latching action, 1 x 90°.

Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C.

Technical specifications
Installation height 22.24 mm
Contact function latching
Installation diameter 22.3 mm
Type of mounting threaded ring
Front ring colour silver
Actuator colour white
Product type toggle switch
Protection class IP65
Installation depth 9.2 mm
Rotation angle 90°
Collar shape of the front frame square
can be illuminated Yes
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes