1.30.272.101/2201 | RAFI

Toggle switch, illuminable, latching, waistband round, white/black, front ring black, 1 x 90°, mounting Ø 22.3 mm, 1.30.272.101/2201

Order No.: 12G3518
EAN: 4099889246124
MPN:
1.30.272.101/2201
Series: RAFIX 22 FS+
1.30.272.101/2201 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.399 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
14.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.399 €

Selector switch, 1.30.272.101/2201, RAFI

RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.

Features

  • Lighting of the rotary handle marking with SMT-LED
  • Colored illumination with colored LEDs possible
  • Low mounting depth 9.2 mm (PCB) or 27 mm (QC)
  • Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
  • The PCB switching elements minimize assembly errors
  • Switching elements with silver contacts (max. 250 V/4 A) or gold contacts (max. 35 V/100 mA)
  • Design adaptation by different front ring variations
  • Degree of protection: IP 65 front side

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Handheld terminals
  • Industrial robots
Technical specifications
Installation height 22.24 mm
Contact function latching
Installation diameter 22.3 mm
Type of mounting threaded ring
Front ring colour black
Actuator colour white/black
Product type toggle switch
Protection class IP65
Installation depth 9.2 mm
Rotation angle 1 x 90°
Collar shape of the front frame round
can be illuminated Yes
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes