1.30.272.002/2200 | RAFI
Toggle switch, illuminable, groping, waistband round, white, front ring silver, 40°, mounting Ø 22.3 mm, 1.30.272.002/2200
Unit Price (€ / pc.)
14.2443 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Mode switch with marked lever and metalized bezel, series RAFIX 22FS+
Typ: 1.30.272.002/2200
Collar: round. Toggle lever marking: white, translucent for illuminated version, Front bezel: metal colored. Function: momentary action, 1 x 40°.
Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C.
Technical specifications
Installation height | 22.24 mm | |
Contact function | groping | |
Installation diameter | 22.3 mm | |
Type of mounting | threaded ring | |
Front ring colour | silver | |
Actuator colour | white | |
Product type | toggle switch | |
Protection class | IP65 | |
Installation depth | 9.2 mm | |
Rotation angle | 40° | |
Collar shape of the front frame | round | |
can be illuminated | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |