1.30.240.105/0308 | RAFI
Pushbutton, unlit, groping, waistband round, red, front ring silver gray, mounting Ø 22.3 mm, 1.30.240.105/0308
Push button, 1.30.240.105/0308, RAFI
RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility and function only when assembled with the appropriate switching elements. For illuminated actuators and illuminated attachments, please use a lamp socket / LED element as the middle element in the coupling. For RAFIX 22 QR actuating elements, you can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.
Features
- Opaque bezels, not illuminable
- A protective cap enables use under difficult environmental conditions
- Protection class at the front according to DIN EN 20653: P69K at 23° water temperature
- Firmly molded collar seal, cannot twist or be lost during installation
- 1-person mounting: the element is clamped by the seal in the mounting hole and can then be screwed from behind
- Robust - suitable also for operation with gloves
- Separate switching elements required
Applications:
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Installation height | 11.7 mm | |
Contact function | groping | |
Installation diameter | 22.3 mm | |
Type of mounting | threaded ring | |
Front ring colour | silver gray | |
Actuator colour | red | |
Product type | pushbutton | |
Protection class | IP65 | |
Installation depth | 56.4 mm | |
Collar shape of the front frame | round | |
can be illuminated | No |
Country of origin | HU |
Customs tariff number | 85365080 |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |