1.30.240.105/0201 | RAFI

Pushbutton, unlit, groping, waistband round, white, front ring black, mounting Ø 22.3 mm, 1.30.240.105/0201

Order No.: 12G7049
EAN: 4099889248715
MPN:
1.30.240.105/0201
Series: RAFIX 22 QR
1.30.240.105/0201 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 40 pcs.
Leadtime: 9 Weeks **
Total Price:
11.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0432 €

Push button, 1.30.240.105/0201, RAFI

RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility and function only when assembled with the appropriate switching elements. For illuminated actuators and illuminated attachments, please use a lamp socket / LED element as the middle element in the coupling. For RAFIX 22 QR actuating elements, you can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.

Features

  • Opaque bezels, not illuminable
  • A protective cap enables use under difficult environmental conditions
  • Protection class at the front according to DIN EN 20653: P69K at 23° water temperature
  • Firmly molded collar seal, cannot twist or be lost during installation
  • 1-person mounting: the element is clamped by the seal in the mounting hole and can then be screwed from behind
  • Robust - suitable also for operation with gloves
  • Separate switching elements required

Applications:

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Installation height 11.7 mm
Contact function groping
Installation diameter 22.3 mm
Type of mounting threaded ring
Front ring colour black
Actuator colour white
Product type pushbutton
Protection class IP65
Installation depth 56.4 mm
Collar shape of the front frame round
can be illuminated No
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes