1.30.240.005/1508 | RAFI
Pushbutton, illuminable, groping, waistband round, green, front ring silver gray, mounting Ø 22.3 mm, 1.30.240.005/1508
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Push button switch, 1.30.240.005/1508, RAFI
Illuminated push button switch with IP65 degree of protection.
Technical specifications
Installation height | 11.7 mm | |
Contact function | groping | |
Installation diameter | 22.3 mm | |
Type of mounting | threaded ring | |
Front ring colour | silver gray | |
Actuator colour | green | |
Product type | pushbutton | |
Protection class | IP65 | |
Installation depth | 56.4 mm | |
Collar shape of the front frame | round | |
can be illuminated | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |