1.30.240.005/1408 | RAFI

Pushbutton, illuminable, groping, waistband round, yellow, front ring silver gray, mounting Ø 22.3 mm, 1.30.240.005/1408

Order No.: 12G6984
EAN: 4099889248470
MPN:
1.30.240.005/1408
Series: RAFIX 22 QR
1.30.240.005/1408 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8290 €

Push button switch, 1.30.240.005/1408, RAFI

Illuminated push button switch with IP65 degree of protection.

Technical specifications
Installation height 11.7 mm
Contact function groping
Installation diameter 22.3 mm
Type of mounting threaded ring
Front ring colour silver gray
Actuator colour yellow
Product type pushbutton
Protection class IP65
Installation depth 56.4 mm
Collar shape of the front frame round
can be illuminated Yes
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes