1.30.076.501/0000 | RAFI
Key switch, unlit, groping, waistband square, 1 x 40°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.501/0000
Not suitable for new designs
Unit Price (€ / pc.)
24.9900 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Key switch, 1.30.076.501/0000, RAFI
The locking system is open, mechanical systems which depending on the environmental conditions, require occasional maintenance by the machine or the system operator.
Features
- Design adaptation through different front ring variations
- Key switch standard
- Low mounting depth
- PCB switching elements minimize mounting errors
Technical specifications
Installation height | 27.95 mm | |
Contact function | groping | |
Installation diameter | 16.2 mm | |
Type of mounting | threaded ring | |
Trigger position key | 0 | |
Product type | key switch | |
Protection class | IP65 | |
Installation depth | 44.7 mm | |
Rotation angle | 1 x 40° | |
Collar shape of the front frame | square | |
can be illuminated | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |