1.30.076.151/0000 | RAFI

Key switch, unlit, latching, waistband square, 1 x 90°, trigger position 0 + 1, mounting Ø 16.2 mm, 1.30.076.151/0000

Order No.: 12G3176
EAN: 4099889245691
MPN:
1.30.076.151/0000
Series: RAFIX 16
1.30.076.151/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
24.9900 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
24.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9900 €

Key switch, 1.30.076.151/0000, RAFI

The locking system is open, mechanical systems which depending on the environmental conditions, require occasional maintenance by the machine or the system operator.

Features

  • Design adaptation through different front ring variations
  • Key switch standard
  • Low mounting depth
  • PCB switching elements minimize mounting errors
Technical specifications
Installation height 27.95 mm
Contact function latching
Installation diameter 16.2 mm
Type of mounting threaded ring
Trigger position key 0 + 1
Product type key switch
Protection class IP65
Installation depth 44.7 mm
Rotation angle 1 x 90°
Collar shape of the front frame square
can be illuminated No
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes