1.30.070.021/1505 | RAFI
Pushbutton, illuminable, groping, waistband round, green, front ring black, mounting Ø 16.2 mm, 1.30.070.021/1505
Unit Price (€ / pc.)
10.0079 € *
Available: 100 pcs.
Leadtime: 9 Weeks **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
8.7941 €
50 pcs.
8.2229 €
150 pcs.
7.8421 €
500 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton with flush lens and round collar, series RAFIX 16
type: 1.30.070.021/1505
Function: depends on the contact block, design 2: slightly chamfered, illuminated, lens Color green.
Technical specifications
Installation height | 7.15 mm | |
Contact function | groping | |
Installation diameter | 16.2 mm | |
Type of mounting | threaded ring | |
Front ring colour | black | |
Actuator colour | green | |
Product type | pushbutton | |
Protection class | IP65 | |
Installation depth | 44.7 mm | |
Collar shape of the front frame | round | |
can be illuminated | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |