1.11.051.604/0000 | RAFI
Key switch, unlit, latching, 1 Form B (N/C) + 1 Form A (N/O), waistband round, black, front ring stainless steel, 90°, trigger position 0 + 1, mounting Ø 30.3 mm, 1.11.051.604/0000
Unit Price (€ / pc.)
91.9632 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Key switch, 1.11.051.604/0000, RAFI
Keylock switch with various switching positions and M12 terminal
FEATURES
- Precise haptics
- Safe gold contacts
- Simple M12 plug connection
- Protected contacts due to sealed housing
Technical Data
- Type of mounting: Threaded ring
- Collar shape: round
- Installation diameter: 30.3 mm
- Installation depth: 36.2 mm
- Installation height: 38.8 mm
- Switching current, max.: 100 mA
- Switching voltage, max: 32 V
Technical specifications
Installation height | 38.8 mm | |
Contact function | latching | |
Installation diameter | 30.3 mm | |
Type of mounting | threaded ring | |
Front ring colour | stainless steel | |
Trigger position key | 0 + 1 | |
Actuator colour | black | |
Product type | key switch | |
Connection | M12 plug, 4 pole | |
Protection class | IP65 | |
Installation depth | 36.2 mm | |
Latching switching function | 1 Form B (N/C) + 1 Form A (N/O) | |
Contact material | gold | |
Rotation angle | 90° | |
Collar shape of the front frame | round | |
can be illuminated | No |
Download
Logistics
Customs tariff number | 85365080 |
Original Packaging | Carton with 2 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |