1.11.021.203/0220 | RAFI

Toggle switch, illuminable, latching, 1 Form A (N/O), waistband round, white/black, front ring stainless steel, 90°, mounting Ø 30.3 mm, 1.11.021.203/0220

Order No.: 12G9653
EAN: 4099889251562
MPN:
1.11.021.203/0220
Series: RAMO 30
1.11.021.203/0220 RAFI Actuators, Signal Elements and Front Elements Image 1
1.11.021.203/0220 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ
Unit Price (€ / pc.)
73.7919 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
73.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.7919 €

Selector switch, 1.11.021.203/0220, RAFI

Selector switch with various switching positions and M12 terminal

FEATURES

  • Precise haptics
  • Safe gold contacts
  • Simple M12 plug connection
  • Protected contacts due to sealed housing

Technical Data

  • Type of mounting: Threaded ring
  • Collar shape: round
  • Installation diameter: 30.3 mm
  • Installation depth: 36.2 mm
  • Installation height: 17.6 mm
  • Switching current, max.: 100 mA
  • Switching voltage, max: 32 V
Technical specifications
Installation height 17.6 mm
Contact function latching
Installation diameter 30.3 mm
Type of mounting threaded ring
Front ring colour stainless steel
Actuator colour white/black
Product type toggle switch
Connection M12 plug, 4 pole
Protection class IP65
Installation depth 36.2 mm
Latching switching function 1 Form A (N/O)
Contact material gold
Rotation angle 90°
Collar shape of the front frame round
can be illuminated Yes
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Carton with 2 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes