1.11.011.801/0600 | RAFI
Pushbutton, illuminable, groping, waistband round, stainless steel, front ring stainless steel, mounting Ø 30.3 mm, 1.11.011.801/0600
Pushbutton, 1.11.011.801/0600, RAFI
By using the RAFI MICON 5 short-travel keyswitch, RAMO 30T T offers tactile feedback with a clear key click. Due to its protection class IP 66/IP69K, it is particularly recommended for plant engineering. RAMO 30 T require a mounting diameter of 30.3 mm. Contact function: 1 NO contact, actuating function: momentary, cover and front ring made of stainless steel, shape of collar: round, connection type: M12, colour of ring illumination: blue.
Connection | M12 plug, 4 pole | |
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 30.3 mm | |
Installation height | 3.8 mm | |
Installation depth | 36.4 mm | |
Actuator colour | stainless steel | |
Front ring colour | stainless steel | |
Contact function | groping | |
Contact material | silver | |
Protection class | IP66/IP67/IP69K |
Country of origin | HU |
Customs tariff number | 85365011 |
Original Packaging | Carton with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |