1.11.011.001/0660 | RAFI

Pushbutton, illuminable, groping, waistband round, blue, front ring stainless steel, mounting Ø 30.3 mm, 1.11.011.001/0660

Order No.: 12G9898
EAN: 4099889252996
MPN:
1.11.011.001/0660
Series: RAMO 30
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
46.8860 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
46.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.8860 €

Pushbutton, 1.11.011.001/0660, RAFI

By using the RAFI MICON 5 short-stroke pushbutton, RAMO 30 T offers tactile feedback with a clear key click. Thanks to its IP 66/IP69K degree of protection, it is particularly recommended for plant construction. RAMO 30 T require an installation diameter of 30.3 mm. Contact function: 1 NO contact, actuating function: momentary, colour of bezel: blue, colour of front rings: stainless steel, shape of collar: round, connection type: M12.

Technical specifications
Connection M12 plug, 4 pole
Version pushbutton
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 30.3 mm
Installation height 3.8 mm
Installation depth 36.4 mm
Actuator colour blue
Front ring colour stainless steel
Contact function groping
Contact material silver
Protection class IP66/IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 29 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
Variations
Actuator colour
Type of mounting
Version
Front ring colour
Contact material
Collar shape of the front frame
Connection
Installation diameter
Installation depth
Contact function
can be illuminated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Type of mounting
Version
Front ring colour
Contact material
Collar shape of the front frame
Connection
Installation diameter
Installation depth
Contact function
can be illuminated