1.30.076.521/0000 | RAFI
Key switch, unlit, groping, waistband round, black, 40°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.521/0000
Not suitable for new designs
Unit Price (€ / pc.)
33.0939 € *
Available: 9 pcs.
Leadtime: 4 Weeks **
Total Price:
33.09 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0939 €
5 pcs.
31.1185 €
15 pcs.
29.9285 €
50 pcs.
28.6076 €
150 pcs.
27.4057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Keylock switches MICROMEC with round collar series RAFIX 16
type: 1.30.076.521/0000
Contact action: momentary or latching, design 2: slightly chamfered front ring. Locking position: 001. Supplied with 2 keys. Note: Always use momentary action contact blocks, for types with left/right turn functionality you should only use the universal contact block.
Table index: rotary angle, momentary action switch positions (left, center, right), key removal position (rem), contact action.
function: 1 x 40°, center/right, rem 0, momentary
Technical specifications
Installation height | 27.95 mm | |
Contact function | groping | |
Installation diameter | 16.2 mm | |
Type of mounting | threaded ring | |
Trigger position key | 0 | |
Actuator colour | black | |
Product type | key switch | |
Protection class | IP65 | |
Installation depth | 44.7 mm | |
Rotation angle | 40° | |
Collar shape of the front frame | round | |
can be illuminated | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |